TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

ATV04A240J-HF

DigiKey Part Number
641-1562-2-ND - Tape & Reel (TR)
641-1562-1-ND - Cut Tape (CT)
641-1562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV04A240J-HF
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
cms-datasheet
 cms-datasheet
EDA/CAD Models
ATV04A240J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.28A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.2.52000kr.2.52
10kr.1.92900kr.19.29
100kr.1.15460kr.115.46
500kr.1.00698kr.503.49
1.000kr.0.69660kr.696.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.65145kr.3,257.25
10.000kr.0.55470kr.5,547.00
15.000kr.0.54454kr.8,168.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000