
ATV02W750-HF | |
|---|---|
DigiKey Part Number | ATV02W750-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W750-HF |
Description | TVS DIODE 75VWM 121VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.65A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W750-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 1.65A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75011 | kr.2,250.33 |
| 6.000 | kr.0.68246 | kr.4,094.76 |
| 9.000 | kr.0.64797 | kr.5,831.73 |
| 15.000 | kr.0.60921 | kr.9,138.15 |
| 21.000 | kr.0.58625 | kr.12,311.25 |
| 30.000 | kr.0.56394 | kr.16,918.20 |
| 75.000 | kr.0.52305 | kr.39,228.75 |
| Unit Price without VAT: | kr.0.75011 |
|---|---|
| Unit Price with VAT: | kr.0.93764 |

