
ATV02W700-HF | |
|---|---|
DigiKey Part Number | ATV02W700-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W700-HF |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.77A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W700-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.77A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76075 | kr.2,282.25 |
| 6.000 | kr.0.69215 | kr.4,152.90 |
| 9.000 | kr.0.65717 | kr.5,914.53 |
| 15.000 | kr.0.61785 | kr.9,267.75 |
| 21.000 | kr.0.59457 | kr.12,485.97 |
| 30.000 | kr.0.57194 | kr.17,158.20 |
| 75.000 | kr.0.53048 | kr.39,786.00 |
| Unit Price without VAT: | kr.0.76075 |
|---|---|
| Unit Price with VAT: | kr.0.95094 |

