Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASMF60A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF60A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF60A-HF |
Description | TVS DIODE 60VWM 96.8VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 2.07A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59056 | kr.1,771.68 |
| 6.000 | kr.0.53487 | kr.3,209.22 |
| 9.000 | kr.0.50648 | kr.4,558.32 |
| 15.000 | kr.0.47456 | kr.7,118.40 |
| 21.000 | kr.0.45565 | kr.9,568.65 |
| 30.000 | kr.0.43727 | kr.13,118.10 |
| 75.000 | kr.0.39693 | kr.29,769.75 |
| 150.000 | kr.0.38700 | kr.58,050.00 |
| Unit Price without VAT: | kr.0.59056 |
|---|---|
| Unit Price with VAT: | kr.0.73820 |











