
ASMF51A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF51A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF51A-HF |
Description | TVS DIODE 51VWM 82.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.43A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.43A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58873 | kr.1,766.19 |
| 6.000 | kr.0.53321 | kr.3,199.26 |
| 9.000 | kr.0.50491 | kr.4,544.19 |
| 15.000 | kr.0.47309 | kr.7,096.35 |
| 21.000 | kr.0.45424 | kr.9,539.04 |
| 30.000 | kr.0.43591 | kr.13,077.30 |
| 75.000 | kr.0.39570 | kr.29,677.50 |
| 150.000 | kr.0.38580 | kr.57,870.00 |
| Unit Price without VAT: | kr.0.58873 |
|---|---|
| Unit Price with VAT: | kr.0.73591 |

