Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

AS1J-HF

DigiKey Part Number
641-AS1J-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1J-HF
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30335kr.1,516.75
10.000kr.0.27339kr.2,733.90
15.000kr.0.25811kr.3,871.65
25.000kr.0.24093kr.6,023.25
35.000kr.0.23075kr.8,076.25
50.000kr.0.22086kr.11,043.00
125.000kr.0.19913kr.24,891.25
250.000kr.0.18571kr.46,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.30335
Unit Price with VAT:kr.0.37919