


AS1D-HF | |
|---|---|
DigiKey Part Number | 641-AS1D-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1D-HF |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30335 | kr.1,516.75 |
| 10.000 | kr.0.27339 | kr.2,733.90 |
| 15.000 | kr.0.25811 | kr.3,871.65 |
| 25.000 | kr.0.24093 | kr.6,023.25 |
| 35.000 | kr.0.23075 | kr.8,076.25 |
| 50.000 | kr.0.22086 | kr.11,043.00 |
| 125.000 | kr.0.19913 | kr.24,891.25 |
| 250.000 | kr.0.18571 | kr.46,427.50 |
| Unit Price without VAT: | kr.0.30335 |
|---|---|
| Unit Price with VAT: | kr.0.37919 |

