ACPDZC3V3HT-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDZC5V0HA-HF

DigiKey Part Number
641-ACPDZC5V0HA-HFTR-ND - Tape & Reel (TR)
641-ACPDZC5V0HA-HFCT-ND - Cut Tape (CT)
641-ACPDZC5V0HA-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDZC5V0HA-HF
Description
TVS DIODE 5VWM 11VC 0201/DFN0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
88W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
17pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.08800kr.10.88
100kr.0.67780kr.67.78
500kr.0.49868kr.249.34
1.000kr.0.44077kr.440.77
2.000kr.0.39191kr.783.82
5.000kr.0.33885kr.1,694.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30600kr.3,060.00
20.000kr.0.27834kr.5,566.80
30.000kr.0.26425kr.7,927.50
50.000kr.0.24840kr.12,420.00
70.000kr.0.23902kr.16,731.40
100.000kr.0.22990kr.22,990.00
250.000kr.0.21280kr.53,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750