AMMSZ5261B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40750
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42955
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44041
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46389
Datasheet
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMSZ5261B-HF

DigiKey Part Number
641-AMMSZ5261B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMMSZ5261B-HF
Description
DIODE ZENER 47V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
105 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABZT52B47-HFComchip Technology0641-ABZT52B47-HFTR-NDkr.0.44625Parametric Equivalent
MMSZ5261B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5261B-HE3_A-08TR-NDkr.0.40750Parametric Equivalent
MMSZ5261B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5261B-HE3_A-18TR-NDkr.0.42955Parametric Equivalent
MMSZ5261C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5261C-HE3_A-08TR-NDkr.0.44041Parametric Equivalent
MMSZ5261C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5261C-HE3_A-18TR-NDkr.0.46389Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44625kr.1,338.75
6.000kr.0.40232kr.2,413.92
9.000kr.0.37991kr.3,419.19
15.000kr.0.35472kr.5,320.80
21.000kr.0.33980kr.7,135.80
30.000kr.0.33684kr.10,105.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.44625
Unit Price with VAT:kr.0.55781