
ACZRV5245B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRV5245B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5245B-HF |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26799 | kr.803.97 |
| 6.000 | kr.0.23954 | kr.1,437.24 |
| 9.000 | kr.0.22501 | kr.2,025.09 |
| 15.000 | kr.0.20867 | kr.3,130.05 |
| 21.000 | kr.0.19899 | kr.4,178.79 |
| 30.000 | kr.0.18957 | kr.5,687.10 |
| Unit Price without VAT: | kr.0.26799 |
|---|---|
| Unit Price with VAT: | kr.0.33499 |

