Parametric Equivalent

ACZRQC52C24-HF | |
|---|---|
DigiKey Part Number | 641-ACZRQC52C24-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRQC52C24-HF |
Description | DIODE ZENER 24V 125MW SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 125 mW ±5% Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39452 | kr.1,972.60 |
| 10.000 | kr.0.35718 | kr.3,571.80 |
| 15.000 | kr.0.33815 | kr.5,072.25 |
| 25.000 | kr.0.31675 | kr.7,918.75 |
| 35.000 | kr.0.30408 | kr.10,642.80 |
| 50.000 | kr.0.29175 | kr.14,587.50 |
| 125.000 | kr.0.26471 | kr.33,088.75 |
| 250.000 | kr.0.25720 | kr.64,300.00 |
| Unit Price without VAT: | kr.0.39452 |
|---|---|
| Unit Price with VAT: | kr.0.49315 |


