Parametric Equivalent
Parametric Equivalent

ACZRA4750-HF | |
|---|---|
DigiKey Part Number | 641-1648-2-ND - Tape & Reel (TR) 641-1648-1-ND - Cut Tape (CT) 641-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRA4750-HF |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4750-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05400 | kr.30.54 |
| 100 | kr.1.97210 | kr.197.21 |
| 500 | kr.1.55014 | kr.775.07 |
| 1.000 | kr.1.34959 | kr.1,349.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15740 | kr.2,314.80 |
| 4.000 | kr.1.06738 | kr.4,269.52 |
| 6.000 | kr.1.04166 | kr.6,249.96 |
| 10.000 | kr.1.00010 | kr.10,001.00 |
| 14.000 | kr.0.99563 | kr.13,938.82 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


