ACZRA4746-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.46182
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 2.000.000
Unit Price: kr.1.13359
Datasheet
Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ACZRA4746-HF

DigiKey Part Number
ACZRA4746-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRA4746-HF
Description
DIODE ZENER 18V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ACZRA4746-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4746-GT3SMC Diode Solutions01655-1SMA4746-GT3TR-NDkr.0.46182Parametric Equivalent
1SMA4746ANextGen Components2.000.0003372-1SMA4746ATR-NDkr.1.13359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20552kr.2,411.04
4.000kr.1.10017kr.4,400.68
6.000kr.1.04645kr.6,278.70
10.000kr.0.98611kr.9,861.10
14.000kr.0.95036kr.13,305.04
20.000kr.0.91562kr.18,312.40
50.000kr.0.87492kr.43,746.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20552
Unit Price with VAT:kr.1.50690