
ACPDZC5V0L-HF | |
|---|---|
DigiKey Part Number | 641-ACPDZC5V0L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPDZC5V0L-HF |
Description | TVS DIODE 5VWM 10VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33368 | kr.3,336.80 |
| 20.000 | kr.0.30399 | kr.6,079.80 |
| 30.000 | kr.0.28885 | kr.8,665.50 |
| 50.000 | kr.0.27185 | kr.13,592.50 |
| 70.000 | kr.0.26177 | kr.18,323.90 |
| 100.000 | kr.0.25198 | kr.25,198.00 |
| 250.000 | kr.0.23680 | kr.59,200.00 |
| Unit Price without VAT: | kr.0.33368 |
|---|---|
| Unit Price with VAT: | kr.0.41710 |

