12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDUC5V0U-HF

DigiKey Part Number
641-1641-2-ND - Tape & Reel (TR)
641-1641-1-ND - Cut Tape (CT)
641-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDUC5V0U-HF
Description
TVS DIODE 5VWM 12.5VC 0603C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
ACPDUC5V0U-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.65600kr.6.56
100kr.0.54010kr.54.01
500kr.0.47582kr.237.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42438kr.1,697.52
8.000kr.0.36169kr.2,893.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000