
ACPDQ03C3V3U-HF | |
|---|---|
DigiKey Part Number | 641-ACPDQ03C3V3U-HFTR-ND - Tape & Reel (TR) 641-ACPDQ03C3V3U-HFCT-ND - Cut Tape (CT) 641-ACPDQ03C3V3U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQ03C3V3U-HF |
Description | TVS DIODE 3.3VWM 11VC 0402C03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.45V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.1.18050 | kr.118.05 |
| 500 | kr.0.88412 | kr.442.06 |
| 1.000 | kr.0.78825 | kr.788.25 |
| 2.000 | kr.0.70750 | kr.1,415.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45460 | kr.2,273.00 |
| 10.000 | kr.0.45010 | kr.4,501.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

