
ACGRMS4007-HF | |
|---|---|
DigiKey Part Number | 641-1911-2-ND - Tape & Reel (TR) 641-1911-1-ND - Cut Tape (CT) 641-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRMS4007-HF |
Description | DIODE STANDARD 1000V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.0.88540 | kr.88.54 |
| 500 | kr.0.65676 | kr.328.38 |
| 1.000 | kr.0.58282 | kr.582.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48864 | kr.1,465.92 |
| 6.000 | kr.0.44112 | kr.2,646.72 |
| 9.000 | kr.0.41689 | kr.3,752.01 |
| 15.000 | kr.0.38965 | kr.5,844.75 |
| 21.000 | kr.0.37351 | kr.7,843.71 |
| 30.000 | kr.0.35782 | kr.10,734.60 |
| 75.000 | kr.0.32337 | kr.24,252.75 |
| 150.000 | kr.0.30543 | kr.45,814.50 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

