
ACGRC307-HF | |
|---|---|
DigiKey Part Number | 641-1909-2-ND - Tape & Reel (TR) 641-1909-1-ND - Cut Tape (CT) 641-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRC307-HF |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.2.01600 | kr.20.16 |
| 100 | kr.1.98020 | kr.198.02 |
| 500 | kr.1.51040 | kr.755.20 |
| 1.000 | kr.1.35891 | kr.1,358.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97606 | kr.2,928.18 |
| 6.000 | kr.0.92800 | kr.5,568.00 |
| 9.000 | kr.0.89926 | kr.8,093.34 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

