
ACGRB207-HF | |
|---|---|
DigiKey Part Number | 641-1906-2-ND - Tape & Reel (TR) 641-1906-1-ND - Cut Tape (CT) 641-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRB207-HF |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.23100 | kr.22.31 |
| 100 | kr.1.42490 | kr.142.49 |
| 500 | kr.1.07394 | kr.536.97 |
| 1.000 | kr.0.96058 | kr.960.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82118 | kr.2,463.54 |
| 6.000 | kr.0.74365 | kr.4,461.90 |
| 9.000 | kr.0.70659 | kr.6,359.31 |
| 15.000 | kr.0.66494 | kr.9,974.10 |
| 21.000 | kr.0.65167 | kr.13,685.07 |
| 30.000 | kr.0.63791 | kr.19,137.30 |
| 75.000 | kr.0.57870 | kr.43,402.50 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |


