1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACEFN103-HF

DigiKey Part Number
641-1625-2-ND - Tape & Reel (TR)
641-1625-1-ND - Cut Tape (CT)
641-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACEFN103-HF
Description
DIODE STANDARD 600V 1A 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 1206
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
1206
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.44500kr.24.45
100kr.1.92770kr.192.77
500kr.1.46892kr.734.46
1.000kr.1.32090kr.1,320.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89850kr.2,695.50
6.000kr.0.86480kr.5,188.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750