
ACDSV6-4448TI-G | |
|---|---|
DigiKey Part Number | 641-1622-2-ND - Tape & Reel (TR) 641-1622-1-ND - Cut Tape (CT) 641-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDSV6-4448TI-G |
Description | DIODE ARRAY GP 80V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.32800 | kr.23.28 |
| 100 | kr.1.48400 | kr.148.40 |
| 500 | kr.1.12010 | kr.560.05 |
| 1.000 | kr.1.00257 | kr.1,002.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85303 | kr.2,559.09 |
| 6.000 | kr.0.77766 | kr.4,665.96 |
| 9.000 | kr.0.73924 | kr.6,653.16 |
| 15.000 | kr.0.69606 | kr.10,440.90 |
| 21.000 | kr.0.68282 | kr.14,339.22 |
| 30.000 | kr.0.67536 | kr.20,260.80 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

