
ACDBT-54-HF | |
---|---|
DigiKey Part Number | 641-ACDBT-54-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBT-54-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.37126 | kr.1,113.78 |
6.000 | kr.0.33361 | kr.2,001.66 |
9.000 | kr.0.31440 | kr.2,829.60 |
15.000 | kr.0.29280 | kr.4,392.00 |
21.000 | kr.0.27999 | kr.5,879.79 |
30.000 | kr.0.26755 | kr.8,026.50 |
75.000 | kr.0.24022 | kr.18,016.50 |
150.000 | kr.0.22334 | kr.33,501.00 |
Unit Price without VAT: | kr.0.37126 |
---|---|
Unit Price with VAT: | kr.0.46408 |