
ACDBMS2100-HF | |
|---|---|
DigiKey Part Number | 641-ACDBMS2100-HFTR-ND - Tape & Reel (TR) 641-ACDBMS2100-HFCT-ND - Cut Tape (CT) 641-ACDBMS2100-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBMS2100-HF |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.55500 | kr.15.55 |
| 100 | kr.1.28510 | kr.128.51 |
| 500 | kr.0.96500 | kr.482.50 |
| 1.000 | kr.0.79878 | kr.798.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50479 | kr.1,514.37 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

