
ACDBC540-HF | |
|---|---|
DigiKey Part Number | 641-1900-2-ND - Tape & Reel (TR) 641-1900-1-ND - Cut Tape (CT) 641-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBC540-HF |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.27600 | kr.42.76 |
| 100 | kr.2.79900 | kr.279.90 |
| 500 | kr.1.85004 | kr.925.02 |
| 1.000 | kr.1.83229 | kr.1,832.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62358 | kr.4,870.74 |
| 6.000 | kr.1.56615 | kr.9,396.90 |
| 9.000 | kr.1.54444 | kr.13,899.96 |
| 15.000 | kr.1.40656 | kr.21,098.40 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |




