


ACDBA260-HF | |
|---|---|
DigiKey Part Number | 641-2070-2-ND - Tape & Reel (TR) 641-2070-1-ND - Cut Tape (CT) 641-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA260-HF |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.55500 | kr.15.55 |
| 100 | kr.1.23710 | kr.123.71 |
| 500 | kr.0.92812 | kr.464.06 |
| 1.000 | kr.0.70381 | kr.703.81 |
| 2.000 | kr.0.69664 | kr.1,393.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58176 | kr.2,908.80 |
| 10.000 | kr.0.49280 | kr.4,928.00 |
| 15.000 | kr.0.48000 | kr.7,200.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

