Parametric Equivalent

ABZT52C27-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52C27-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52C27-HF |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7.04% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45259 | kr.1,357.77 |
| 6.000 | kr.0.40803 | kr.2,448.18 |
| 9.000 | kr.0.38531 | kr.3,467.79 |
| 15.000 | kr.0.35976 | kr.5,396.40 |
| 21.000 | kr.0.34462 | kr.7,237.02 |
| 30.000 | kr.0.32991 | kr.9,897.30 |
| 75.000 | kr.0.29760 | kr.22,320.00 |
| 150.000 | kr.0.27764 | kr.41,646.00 |
| Unit Price without VAT: | kr.0.45259 |
|---|---|
| Unit Price with VAT: | kr.0.56574 |


