
A5KP9.0A-G | |
---|---|
DigiKey Part Number | A5KP9.0A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP9.0A-G |
Description | TVS DIODE 9VWM 15.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 324.68A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP9.0A-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 324.68A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.8.64564 | kr.2,161.41 |
500 | kr.7.94790 | kr.3,973.95 |
750 | kr.7.59245 | kr.5,694.34 |
1.250 | kr.7.19304 | kr.8,991.30 |
1.750 | kr.6.95658 | kr.12,174.01 |
2.500 | kr.6.86400 | kr.17,160.00 |
Unit Price without VAT: | kr.8.64564 |
---|---|
Unit Price with VAT: | kr.10.80705 |