
A5KP51A-G | |
|---|---|
DigiKey Part Number | A5KP51A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP51A-G |
Description | TVS DIODE 51VWM 82.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.68A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP51A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.68A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.64564 | kr.2,161.41 |
| 500 | kr.7.94790 | kr.3,973.95 |
| 750 | kr.7.59245 | kr.5,694.34 |
| 1.250 | kr.7.19304 | kr.8,991.30 |
| 1.750 | kr.6.95658 | kr.12,174.01 |
| 2.500 | kr.6.86400 | kr.17,160.00 |
| Unit Price without VAT: | kr.8.64564 |
|---|---|
| Unit Price with VAT: | kr.10.80705 |


