64.5V Clamp 77.52A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP40CA-G

DigiKey Part Number
641-1544-1-ND - Cut Tape (CT)
641-1544-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP40CA-G
Description
TVS DIODE 40VWM 64.5VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.52A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP40CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
77.52A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.15.03200kr.150.32
100kr.10.45720kr.1,045.72
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.9.24980kr.2,312.45
500kr.8.50320kr.4,251.60
750kr.8.12297kr.6,092.23
1.250kr.7.69565kr.9,619.56
1.750kr.7.44262kr.13,024.58
2.500kr.7.19676kr.17,991.90
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000