5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP36CA-G

DigiKey Part Number
641-1542-1-ND - Cut Tape (CT)
641-1542-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP36CA-G
Description
TVS DIODE 36VWM 58.1VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86.06A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP36CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
86.06A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.79000kr.17.79
10kr.12.28800kr.122.88
100kr.9.47200kr.947.20
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.9.28256kr.2,320.64
500kr.6.86400kr.3,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.79000
Unit Price with VAT:kr.22.23750