
A5KP190A-G | |
|---|---|
DigiKey Part Number | A5KP190A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP190A-G |
Description | TVS DIODE 190VWM 307.8VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 16.24A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP190A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307.8V | |
Current - Peak Pulse (10/1000µs) | 16.24A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.68616 | kr.2,171.54 |
| 500 | kr.7.98516 | kr.3,992.58 |
| 750 | kr.7.62804 | kr.5,721.03 |
| 1.250 | kr.7.22675 | kr.9,033.44 |
| 1.750 | kr.6.98919 | kr.12,231.08 |
| 2.500 | kr.6.89618 | kr.17,240.45 |
| Unit Price without VAT: | kr.8.68616 |
|---|---|
| Unit Price with VAT: | kr.10.85770 |

