
| A5KP18CA-G | |
|---|---|
| DigiKey Part Number | A5KP18CA-G-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | A5KP18CA-G | 
| Description | TVS DIODE 18VWM 29.2VC R6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 29.2V Clamp 171.23A Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A5KP18CA-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 18V | |
| Voltage - Breakdown (Min) | 20V | |
| Voltage - Clamping (Max) @ Ipp | 29.2V | |
| Current - Peak Pulse (10/1000µs) | 171.23A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.8.64564 | kr.2,161.41 | 
| 500 | kr.7.94790 | kr.3,973.95 | 
| 750 | kr.7.59245 | kr.5,694.34 | 
| 1.250 | kr.7.19304 | kr.8,991.30 | 
| 1.750 | kr.6.95658 | kr.12,174.01 | 
| 2.500 | kr.6.86400 | kr.17,160.00 | 
| Unit Price without VAT: | kr.8.64564 | 
|---|---|
| Unit Price with VAT: | kr.10.80705 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark