
A1N5404G-G | |
|---|---|
DigiKey Part Number | 641-1896-1-ND - Cut Tape (CT) 641-1896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A1N5404G-G |
Description | DIODE STANDARD 400V 3A DO27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.77800 | kr.27.78 |
| 100 | kr.1.78430 | kr.178.43 |
| 500 | kr.1.35532 | kr.677.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.20948 | kr.1,451.38 |
| 2.400 | kr.1.05452 | kr.2,530.85 |
| 3.600 | kr.1.01626 | kr.3,658.54 |
| 6.000 | kr.0.95244 | kr.5,714.64 |
| 8.400 | kr.0.91465 | kr.7,683.06 |
| 12.000 | kr.0.87790 | kr.10,534.80 |
| 30.000 | kr.0.86278 | kr.25,883.40 |
| 60.000 | kr.0.77964 | kr.46,778.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

