Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP60A-G | |
|---|---|
DigiKey Part Number | 5KP60A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP60A-G |
Description | TVS DIODE 60VWM 96.8VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.65A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP60A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 51.65A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.15848 | kr.2,039.62 |
| 500 | kr.7.49260 | kr.3,746.30 |
| 750 | kr.7.15324 | kr.5,364.93 |
| 1.250 | kr.6.77192 | kr.8,464.90 |
| 1.750 | kr.6.54618 | kr.11,455.81 |
| 2.500 | kr.6.40000 | kr.16,000.00 |
| Unit Price without VAT: | kr.8.15848 |
|---|---|
| Unit Price with VAT: | kr.10.19810 |




