5KP45CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.8.56456
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.133.27314
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.128.14725
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.184.53204
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.174.28026
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.6.39303
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.6.05081
Datasheet
72.7V Clamp 68.78A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP45CA-G

DigiKey Part Number
5KP45CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP45CA-G
Description
TVS DIODE 45VWM 72.7VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72.7V Clamp 68.78A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP45CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
68.78A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.7.29100kr.1,822.75
500kr.6.34000kr.3,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.29100
Unit Price with VAT:kr.9.11375