
3KP54CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP54CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP54CA-HF |
Description | TVS DIODE 54VWM 87.1VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.44A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.44A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.38392 | kr.1,345.98 |
| 500 | kr.4.90842 | kr.2,454.21 |
| 750 | kr.4.66595 | kr.3,499.46 |
| 1.250 | kr.4.39347 | kr.5,491.84 |
| 1.750 | kr.4.23215 | kr.7,406.26 |
| 2.500 | kr.4.07529 | kr.10,188.23 |
| 6.250 | kr.3.85600 | kr.24,100.00 |
| Unit Price without VAT: | kr.5.38392 |
|---|---|
| Unit Price with VAT: | kr.6.72990 |

