
3KP48A-HF | |
|---|---|
DigiKey Part Number | 641-3KP48A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP48A-HF |
Description | TVS DIODE 48VWM 77.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.76A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.76A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.22008 | kr.1,305.02 |
| 500 | kr.4.75636 | kr.2,378.18 |
| 750 | kr.4.51993 | kr.3,389.95 |
| 1.250 | kr.4.25426 | kr.5,317.83 |
| 1.750 | kr.4.09691 | kr.7,169.59 |
| 2.500 | kr.3.94399 | kr.9,859.98 |
| 6.250 | kr.3.71200 | kr.23,200.00 |
| Unit Price without VAT: | kr.5.22008 |
|---|---|
| Unit Price with VAT: | kr.6.52510 |

