
3KP24A-HF | |
|---|---|
DigiKey Part Number | 641-3KP24A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP24A-HF |
Description | TVS DIODE 24VWM 38.9VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.12A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.12A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.24456 | kr.1,311.14 |
| 500 | kr.4.77864 | kr.2,389.32 |
| 750 | kr.4.54112 | kr.3,405.84 |
| 1.250 | kr.4.27420 | kr.5,342.75 |
| 1.750 | kr.4.11612 | kr.7,203.21 |
| 2.500 | kr.3.96248 | kr.9,906.20 |
| 6.250 | kr.3.72940 | kr.23,308.75 |
| Unit Price without VAT: | kr.5.24456 |
|---|---|
| Unit Price with VAT: | kr.6.55570 |

