1N5402T-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6.357
Unit Price: kr.2.19000
Datasheet
Diode 200 V 3A Through Hole DO-27 (DO-201AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5402T-G

DigiKey Part Number
1N5402T-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5402T-G
Description
DIODE STANDARD 200V 3A DO27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-27 (DO-201AD)
Datasheet
 Datasheet
EDA/CAD Models
1N5402T-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-27 (DO-201AD)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.0.91322kr.1,095.86
2.400kr.0.82363kr.1,976.71
3.600kr.0.77792kr.2,800.51
6.000kr.0.72655kr.4,359.30
8.400kr.0.69611kr.5,847.32
12.000kr.0.66652kr.7,998.24
30.000kr.0.60156kr.18,046.80
60.000kr.0.56263kr.33,757.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.91322
Unit Price with VAT:kr.1.14153