ACZRV5260B-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-HF

DigiKey Part Number
641-1N4148WS-HFTR-ND - Tape & Reel (TR)
641-1N4148WS-HFCT-ND - Cut Tape (CT)
641-1N4148WS-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-HF
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317.814
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.50600kr.5.06
100kr.0.36800kr.36.80
500kr.0.26662kr.133.31
1.000kr.0.23366kr.233.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.10989kr.329.67
6.000kr.0.10240kr.614.40
9.000kr.0.10231kr.920.79
15.000kr.0.10186kr.1,527.90
21.000kr.0.10142kr.2,129.82
30.000kr.0.10044kr.3,013.20
75.000kr.0.09971kr.7,478.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250