1N4003B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.198
Unit Price: kr.2.57000
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4003B-G

DigiKey Part Number
1N4003B-G-ND
Manufacturer
Manufacturer Product Number
1N4003B-G
Description
DIODE STANDARD 200V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4003B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.29919kr.299.19
Manufacturers Standard Package
Unit Price without VAT:kr.0.29919
Unit Price with VAT:kr.0.37399