
ASMBJ85A-HF | |
|---|---|
DigiKey Part Number | 641-ASMBJ85A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMBJ85A-HF |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97914 | kr.2,937.42 |
| 6.000 | kr.0.89481 | kr.5,368.86 |
| 9.000 | kr.0.85183 | kr.7,666.47 |
| 15.000 | kr.0.80354 | kr.12,053.10 |
| 21.000 | kr.0.77494 | kr.16,273.74 |
| 30.000 | kr.0.74714 | kr.22,414.20 |
| 75.000 | kr.0.72338 | kr.54,253.50 |
| Unit Price without VAT: | kr.0.97914 |
|---|---|
| Unit Price with VAT: | kr.1.22393 |

