Similar

1.5KE47CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE47CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CA-G |
Description | TVS DIODE 40.2VWM 64.8VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.15A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 23.15A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE47CA/B | YAGEO | 1.435 | 13-1.5KE47CA/BCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51666 | kr.2,516.66 |
| 2.000 | kr.2.30564 | kr.4,611.28 |
| 3.000 | kr.2.19814 | kr.6,594.42 |
| 5.000 | kr.2.07733 | kr.10,386.65 |
| 7.000 | kr.2.00578 | kr.14,040.46 |
| 10.000 | kr.1.93626 | kr.19,362.60 |
| 25.000 | kr.1.91785 | kr.47,946.25 |
| Unit Price without VAT: | kr.2.51666 |
|---|---|
| Unit Price with VAT: | kr.3.14583 |


