Similar
Similar

1.5KE180A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE180A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180A-G |
Description | TVS DIODE 154VWM 246VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE180A/B | YAGEO | 1.990 | 13-1.5KE180A/BCT-ND | kr.3.87000 | Similar |
| 1.5KE180A/TR13 | YAGEO | 0 | 13-1.5KE180A/TR13TR-ND | kr.0.69722 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43082 | kr.2,430.82 |
| 2.000 | kr.2.26516 | kr.4,530.32 |
| Unit Price without VAT: | kr.2.43082 |
|---|---|
| Unit Price with VAT: | kr.3.03853 |


