
1.5KE12A-G | |
|---|---|
DigiKey Part Number | 1.5KE12A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE12A-G |
Description | TVS DIODE 10.2VWM 16.7VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 89.82A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE12A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 89.82A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.46533 | kr.2,465.33 |
| 2.000 | kr.2.25725 | kr.4,514.50 |
| 3.000 | kr.2.15122 | kr.6,453.66 |
| 5.000 | kr.2.03207 | kr.10,160.35 |
| 7.000 | kr.1.96153 | kr.13,730.71 |
| 10.000 | kr.1.89295 | kr.18,929.50 |
| 25.000 | kr.1.86470 | kr.46,617.50 |
| Unit Price without VAT: | kr.2.46533 |
|---|---|
| Unit Price with VAT: | kr.3.08166 |





