


19040215A | |
|---|---|
DigiKey Part Number | 19040215A-ND |
Manufacturer | |
Manufacturer Product Number | 19040215A |
Description | FAN AXIAL 127X38.1MM 12V GL12S7Z |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040215A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 190.0 CFM (5.32m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 58.9dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 62000 Hrs @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.274.53720 | kr.82,361.16 |
| Unit Price without VAT: | kr.274.53720 |
|---|---|
| Unit Price with VAT: | kr.343.17150 |

