


19032397A | |
|---|---|
DigiKey Part Number | CR273-ND |
Manufacturer | |
Manufacturer Product Number | 19032397A |
Description | FAN AXIAL 80X32MM 24VDC ST24S3H |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032397A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.325 in H2O (80.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Thermistor | |
Noise | 40.2dB(A) | |
Power (Watts) | 3.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 78000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.11000 | kr.307.11 |
| 20 | kr.228.82650 | kr.4,576.53 |
| 40 | kr.212.80375 | kr.8,512.15 |
| Unit Price without VAT: | kr.307.11000 |
|---|---|
| Unit Price with VAT: | kr.383.88750 |









