
19031104A | |
|---|---|
DigiKey Part Number | CR528-ND |
Manufacturer | |
Manufacturer Product Number | 19031104A |
Description | FAN BLOWER 80X32.4MM 24V WT24M3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square - 80mm L x 80mm H Ball 8.7 CFM (0.244m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 1.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.369 lb (167.38 g) |
Width 32.40mm | Current Rating (Amps) 0.060A |
Air Flow 8.7 CFM (0.244m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 25°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.94000 | kr.250.94 |
| 20 | kr.187.32150 | kr.3,746.43 |
| 40 | kr.174.23275 | kr.6,969.31 |
| 60 | kr.166.95550 | kr.10,017.33 |
| 100 | kr.165.87470 | kr.16,587.47 |
| Unit Price without VAT: | kr.250.94000 |
|---|---|
| Unit Price with VAT: | kr.313.67500 |




