


17002101A | |
|---|---|
DigiKey Part Number | 25-17002101A-ND |
Manufacturer | |
Manufacturer Product Number | 17002101A |
Description | CRKU220A-E24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 220mm Dia Ball 521.2 CFM (14.76m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002101A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 78.0dB(A) |
Series | Power (Watts) 93.6 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 220mm Dia | Approval Agency CE, UL |
Width 71.00mm | Current Rating (Amps) 3.90A |
Air Flow 521.2 CFM (14.76m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 2.780 in H2O (692.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Magnesium Alloy |
Fan Type | Lifetime @ Temp. 55000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.718.89000 | kr.718.89 |
| 10 | kr.571.76700 | kr.5,717.67 |
| 30 | kr.509.60933 | kr.15,288.28 |
| 50 | kr.505.65820 | kr.25,282.91 |
| Unit Price without VAT: | kr.718.89000 |
|---|---|
| Unit Price with VAT: | kr.898.61250 |


