17002087A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002087A

DigiKey Part Number
25-17002087A-ND
Manufacturer
Manufacturer Product Number
17002087A
Description
CR1225HA1BMT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 110/120VAC Square - 120mm L x 120mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
17002087A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Packaging
Box
Part Status
Active
Voltage - Rated
110/120VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
63.0 CFM (1.76m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB(A)
Power (Watts)
13.00W
RPM
2200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
103 ~ 126VAC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.149.12000kr.149.12
20kr.114.35500kr.2,287.10
40kr.106.92000kr.4,276.80
60kr.103.20000kr.6,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.149.12000
Unit Price with VAT:kr.186.40000